Bourns CR0805-FX-8061ELF

Res Thick Film 0805 8.06K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-8061ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
$ 0.014
Stock
353,524
4,403,841
4,403,841
Authorized Distributors
6
6
6
Resistance
8.06 kΩ
8.06 kΩ
8.06 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-078K06L
Res Thick Film 0805 8.06K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 8.06K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 8.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1623285-1
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 7680ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-078K2L
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0805-FX-8061ELF provided by its distributors.

Res Thick Film 0805 8.06K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 8.06kOhm ±100ppm/C
8.06K¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-8061ELF.
  • CR0805FX8061ELF