
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CR0805-FX-3572ELFCT-ND | 17,644 | 1 | Cut Tape | ||||||||
| Newark | CR0805-FX-3572ELF | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR0805-FX-3572ELF | 0 | 5K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CR0805-FX-3572ELF | 0 | 25K | Bulk | 12h | |||||||
| Master Electronics | CR0805-FX-3572ELF | 0 | 5K |
Download datasheets and manufacturer documentation for Bourns CR0805-FX-3572ELF.
Download Bourns CR0805-FX-3572ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR0805-FX-3572ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0805-FX-3572ELF.