Bourns CR0805-FX-3303ELF

Resistor, thick film, SMD 0805 (2012), 330 kΩ, 0.125 W, ±1 %, CR0805-FX-3303ELF
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-3303ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-0.35%

CAD Models

Download Bourns CR0805-FX-3303ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.006
$ 0.006
Stock
471,267
23,453,691
23,453,691
Authorized Distributors
6
6
6
Resistance
330 kΩ
330 kΩ
330 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-07330KL
Res Thick Film 0805 330K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0805FR-13330KL
Res Thick Film 0805 330K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 330k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0805FR-07360KL
Res Thick Film 0805 360K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 300K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 360K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-FX-3303ELF provided by its distributors.

Resistor, thick film, SMD 0805 (2012), 330 kΩ, 0.125 W, ±1 %, CR0805-FX-3303ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 330kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res, 330K, 1%, 0.125W, Thick Film, 0805; Resistance:330Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Length:2Mmrohs Compliant: Yes |Bourns, Inc. CR0805-FX-3303ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805FX3303ELF