Bourns CR0805-FX-2491ELF

Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-2491ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Arrow.cn

Inventory History

3 month trend:
-3.66%

CAD Models

Download Bourns CR0805-FX-2491ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
1,511,775
21,508,800
21,508,800
Authorized Distributors
6
6
6
Resistance
2.49 kΩ
2.49 kΩ
2.49 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-072K49L
Resistor, thick film, SMD 0805 (2012), 2.49 kΩ, 0.125 W, ±1 %, RC0805FR-072K49L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupAC0805FR-072K49L
Res Thick Film 0805 2.49K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-072K4L
Res Thick Film 0805 2.4K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-FX-2491ELF provided by its distributors.

Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
125mW Thick Film Resistors ±100ppm/℃ ±1% 2.49kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 2.49 kΩ, 0.125 W, ±1 %, CR0805-FX-2491ELF
Res Thick Film 0805 2.49K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.49kOhm ±100ppm/C
Res, 2.49K, 1%, 0.125W, Thick Film, 0805; Resistance:2.49Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:- Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-2491ELF
Resistor Type = Thick Film / Resistance kOhm = 2.49 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-2491-ELF
  • CR0805FX2491ELF