Bourns CR0805-FX-1303ELF

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1303ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-0.34%

CAD Models

Download Bourns CR0805-FX-1303ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
279,774
3,642,320
3,642,320
Authorized Distributors
6
6
6
Resistance
130 kΩ
130 kΩ
130 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805FR-07130KL
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 130K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-10130KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 118K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-07120KL
Res Thick Film 0805 120K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0805F120K
Res Thick Film 0805 120K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of Bourns CR0805-FX-1303ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 130kOhm ±100ppm/C
130K¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
Resistor, ruthenium Oxide,130Kohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-1303ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-1303 ELF
  • CR0805FX1303ELF