Bourns CR0805-FX-1100ELF

Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1100ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Arrow.cn

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
353,677
2,617,856
2,617,856
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 113Ohm 0.125W 1/8W
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 115Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 110Ohm 0.125W 1/8W
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-FX-1100ELF provided by its distributors.

Res Thick Film 0805 110 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 110Ohms ±100ppm/C
Resistor, ruthenium Oxide,110Ohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-1100ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805FX1100ELF