Bourns CR0805-FX-10R0ELF

Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-10R0ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-6.37%

CAD Models

Download Bourns CR0805-FX-10R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.013
$ 0.013
Stock
3,007,289
28,784,624
28,784,624
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-0710R5L
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-0710R2L
10.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
PanasonicERJ-6ENF10R5V
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-FX-10R0ELF provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 10Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±1 %, CR0805-FX-10R0ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 10Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, THICK FILM, 10R, 1%, 0.125W, 0805, REEL; Resistance: 10ohm; Resistance Tolerance: ± 1%; Power Rating: 125mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thick Film; Resistor Type: G
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-10R0-ELF
  • CR0805-FX-10R0ELF.
  • CR0805FX10R0ELF