Bourns CR0603AFX-33R0EAS

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 33Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603AFX-33R0EAS.

IHS

Datasheet11 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.89%

CAD Models

Download Bourns CR0603AFX-33R0EAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
243,386
354,297
354,297
Authorized Distributors
6
3
3
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CR0603AFX-33R0EAS provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 33Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 33 Ω, 0.1 W, ±1 %, CR0603AFX-33R0EAS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CR0603A-AS 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 33Ohm 0.1W 1/10W
Res, 33R, 1%, 0.1W, 0603, Thick Film; Resistance:33Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CR0603AFX-33R0EAS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603AFX-33R0EAS.
  • CR0603AFX33R0EAS
  • CR0603AFX33R0EAS.