Bourns CR0603AFX-1002EAS

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603AFX-1002EAS.

Newark

Datasheet11 pages4 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-73.51%

CAD Models

Download Bourns CR0603AFX-1002EAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.004
$ 0.004
Stock
1,105,665
1,720,068
1,720,068
Authorized Distributors
6
2
2
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bourns CR0603AFX-1002EAS provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
CR0603A-AS 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 10kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 10K, 1%, 0.1W, 0603, Thick Film; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CR0603AFX-1002EAS
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603AFX-1002EAS.
  • CR0603AFX1002EAS
  • CR0603AFX1002EAS.