Bourns CR0603-JW-750ELF

Res Thick Film 0603 75 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-750ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-7.77%

CAD Models

Download Bourns CR0603-JW-750ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
753,264
2,962,687
2,962,687
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0603 75 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 0603 75 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 82 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 68 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-0775RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 75Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0603-JW-750ELF provided by its distributors.

Res Thick Film 0603 75 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 75 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 75Ohm ±200ppm/C
SMD Resistor 0603 75Ω ±5% 1/10W ±200ppm/℃
Res, 75R, 0.1W, 5%, Thick Film, 0603; Resistance:75Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Seriesrohs Compliant: Yes |Bourns, Inc. CR0603-JW-750ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-JW-750-ELF
  • CR0603JW750ELF