
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CR0603-JW-472ELF | 20,000 | 5K | 7h | ||||||||
| Newark | CR0603-JW-472ELF | 9,184 | 10 | Cut Tape | ||||||||
| Verical | CR0603-JW-472ELF | 225,000 | 25K | |||||||||
| Arrow Electronics | CR0603-JW-472ELF | 225,000 | 25K | |||||||||
| Onlinecomponents.com | CR0603-JW-472ELF | 35,000 | 71429 | Bulk |
Download datasheets and manufacturer documentation for Bourns CR0603-JW-472ELF.
Download Bourns CR0603-JW-472ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CR0603-JW-472ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0603-JW-472ELF.