Bourns CR0603-JW-361ELF

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 360Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-361ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
140,120
1,440,071
1,440,071
Authorized Distributors
6
6
6
Resistance
360 Ω
360 Ω
360 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 360 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3GEYJ361V
Res Thick Film 0603 360 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 360 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 330 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 390 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ331V
Res Thick Film 0603 330 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR0603-JW-361ELF provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 360Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 360Ohm ±200ppm/C
Resistor, ruthenium Oxide,360Ohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-JW-361ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603JW361ELF