Bourns CR0603-JW-302ELF

Res Thick Film 0603 3K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-302ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.17%

CAD Models

Download Bourns CR0603-JW-302ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
1,030,914
26,973,662
26,973,662
Authorized Distributors
6
6
6
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 3k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ3GEYJ302V
Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive T/R
Res Thick Film 0603 3K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 2.7K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0603-JW-302ELF provided by its distributors.

Res Thick Film 0603 3K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 3 kΩ, 0.1 W, ±5 %, CR0603-JW-302ELF
CR0603 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 3kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 3K, 5%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:3Kohm; Product Range:Cr Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Bourns, Inc. CR0603-JW-302ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-JW-302-ELF
  • CR0603JW302ELF