Bourns CR0603-FX-9312ELF

Res Thick Film 0603 93.1K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-9312ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+27.93%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
525,200
952,701
952,701
Authorized Distributors
6
6
6
Resistance
93.1 kΩ
93.1 kΩ
93.1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-0793K1L
Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 93.1K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRG0603F100K
Res Thick Film 0603 100K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-0795K3L
Res Thick Film 0603 95.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0603-FX-9312ELF provided by its distributors.

Res Thick Film 0603 93.1K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 93.1 kΩ, 0.1 W, ±1 %, CR0603-FX-9312ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 93.1kOhm ±100ppm/C
Res, 93K1, 1%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:93.1Kohm; Product Range:Cr Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-9312ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-9312-ELF
  • CR0603FX9312ELF