Bourns CR0603-FX-75R0ELF

Res Thick Film 0603 75 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-75R0ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

X-ON

Inventory History

3 month trend:
+20.27%

CAD Models

Download Bourns CR0603-FX-75R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
1,554,212
17,890,101
17,890,101
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-0775RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 75Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 75 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 75Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0775RL
Res Thick Film 0603 75 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 75 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Bourns CR0603-FX-75R0ELF provided by its distributors.

Res Thick Film 0603 75 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 75 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 75Ω 0603 Chip Resistor - Surface Mount ROHS
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Resistor, thick film, SMD 0603 (1608), 75 Ω, 0.1 W, ±1 %, CR0603-FX-75R0ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 75Ohm ±100ppm/C
Res 0603 75R 1% 100Mw Tc100 Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-75R0ELF
RES, 75OHM, 1%, 0.1W, THICK FILM, 0603; Resistance: 75ohm; Resistance Tolerance: ± 1%; Power Rating: 100mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick Film; Resistor Type: General Purpose; Voltage
Resistor Type = Thick Film / Resistance Ohm = 75 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX-75R0ELF
  • CR0603FX75R0ELF