
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CR0603-FX-6652ELF | 25,000 | 5K | 1d | ||||||||
| Verical | CR0603-FX-6652ELF | 40,000 | 40K | |||||||||
| Arrow Electronics | CR0603-FX-6652ELF | 40,000 | 40K | |||||||||
| DigiKey | CR0603-FX-6652ELFCT-ND | 23,402 | 1 | Cut Tape | ||||||||
| TTI | CR0603-FX-6652ELF | 0 | 25K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Bourns CR0603-FX-6652ELF.
Download Bourns CR0603-FX-6652ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR0603-FX-6652ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0603-FX-6652ELF.