Bourns CR0603-FX-51R0ELF

Res Thick Film 0603 51 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-51R0ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-43.81%

CAD Models

Download Bourns CR0603-FX-51R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
841,862
37,072,674
37,072,674
Authorized Distributors
6
6
6
Resistance
51 Ω
51 Ω
51 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-0751RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 51Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0751RL
Res Thick Film 0603 51 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-1351RL
Res Thick Film 0603 51 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 47 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 47.5ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Bourns CR0603-FX-51R0ELF provided by its distributors.

Res Thick Film 0603 51 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 51 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 51 Ω, 0.1 W, ±1 %, CR0603-FX-51R0ELF
CR0603 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 51Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Ruthenium Oxide,51Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case
RES, 51R, 1%, 0.1W, THICK FILM, 0603; Resistance:51ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Ra
Resistor Type = Thick Film / Resistance Ohm = 51 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-51R0-ELF
  • CR0603FX51R0ELF