Bourns CR0603-FX-4121ELF

Res Thick Film 0603 4.12K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-4121ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.93%

CAD Models

Download Bourns CR0603-FX-4121ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
660,976
4,783,760
4,783,760
Authorized Distributors
6
6
6
Resistance
4.12 kΩ
4.12 kΩ
4.12 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-074K12L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 4.12kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 4.12K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-073K9L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-074K3L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 4.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 4.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR0603-FX-4121ELF provided by its distributors.

Res Thick Film 0603 4.12K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 4.12K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 4.12 kΩ, 0.1 W, ±1 %, CR0603-FX-4121ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.12kOhm ±100ppm/C
Res, 4K12, 1%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:4.12Kohm; Product Range:Cr Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-4121ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-4121-ELF
  • CR0603FX4121ELF