Bourns CR0603-FX-37R4ELF

Resistor, thick film, SMD 0603 (1608), 37.4 Ω, 0.1 W, ±1 %, CR0603-FX-37R4ELF
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-37R4ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
+191%

CAD Models

Download Bourns CR0603-FX-37R4ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
286,236
31,756,760
31,756,760
Authorized Distributors
6
6
6
Resistance
37.4 Ω
37.4 Ω
37.4 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-0737R4L
Res Thick Film 0603 37.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-0739R2L
Res Thick Film 0603 39.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-0735R7L
RC Series 0603 0.1 W 35.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0603 39 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 36 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 40.2 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0603-FX-37R4ELF provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 37.4 Ω, 0.1 W, ±1 %, CR0603-FX-37R4ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 37.4 OHM 1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 37.4Ohm ±100ppm/C
Resistor, ruthenium Oxide,37.4Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-37R4ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX37R4ELF
  • CR0603FX37R4ELF