Bourns CR0603-FX-3573ELF

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 357kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-3573ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-30.36%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
217,908
31,443,370
31,443,370
Authorized Distributors
6
6
6
Resistance
357 kΩ
357 kΩ
357 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-07357KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 357kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 357K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-07357KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 357kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07324KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 324kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 390000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 330K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR0603-FX-3573ELF provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 357kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 357 kΩ, 0.1 W, ±1 %, CR0603-FX-3573ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 357000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 357K OHM 1% 1/10W 0603
SMD Resistor 0603 357KΩ ±1% 1/10W ±100ppm/℃
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 357kOhm ±100ppm/C
Resistor, ruthenium Oxide,357Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-3573ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX3573ELF