Bourns CR0603-FX-2610ELF

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-2610ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
363,215
3,570,832
3,570,832
Authorized Distributors
6
6
6
Resistance
261 Ω
261 Ω
261 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-07261RL
Res Thick Film 0603 261 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 261 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-07261RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-3EKF2610V
Res Thick Film 0603 261 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 261 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 249Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0603-FX-2610ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 261Ohm ±100ppm/C
261¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Resistor, ruthenium Oxide,261Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-2610ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-2610-ELF
  • CR0603FX-2610ELF
  • CR0603FX2610ELF