Bourns CR0603-FX-2401ELF

Res Thick Film 0603 2.4K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-2401ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+4.20%

CAD Models

Download Bourns CR0603-FX-2401ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
933,830
10,282,241
10,282,241
Authorized Distributors
6
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-072K4L
Res Thick Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-072K4L
Res Thick Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-132K4L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res General Purpose Thick Film 0603 2.4k Ohm 1% 1/10W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0603-FX-2401ELF provided by its distributors.

Res Thick Film 0603 2.4K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 2.4 kΩ, 0.1 W, ±1 %, CR0603-FX-2401ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 2.4KΩ ±1% 1/10W ±100ppm/℃
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.4kOhm ±100ppm/C
Res, 2K4, 1%, 0.1W, Thick Film, 0603; Resistance:2.4Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-2401ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX2401ELF