Bourns CR0603-FX-1504ELF

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1504ELF.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.002
Stock
79
2,075,707
Authorized Distributors
1
5
Resistance
1.5 MΩ
1.5 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-071M5L
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res, 1M5, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay CRCW06031M50FKEB
Yageo GroupAC0603FR-071M5L
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3EKF1504V
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 1.5MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0603-FX-1504ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 1.5M OHM 1% 1/10W 0603
Chip Resistors Rohs Compliant: Yes |Bourns CR0603-FX-1504ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX1504ELF