Bourns CR0603-FX-1132ELF

100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 11.3kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1132ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+7.95%

CAD Models

Download Bourns CR0603-FX-1132ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
408,003
1,921,315
1,921,315
Authorized Distributors
6
6
6
Resistance
11.3 kΩ
11.3 kΩ
11.3 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-0711K3L
Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0603F12K
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-0710K2L
Res Thick Film 0603 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-0712K4L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 12.4kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0603-FX-1132ELF provided by its distributors.

100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 11.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 11.3 kΩ, 0.1 W, ±1 %, CR0603-FX-1132ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 11.3K OHM 1% 1/10W 0603
0603 (1608Metric) 0603 CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 11.3kOhms ±100ppm/C
Resistance:11.3Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series; Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-1132ELF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1132-ELF
  • CR0603-FX-1132ELF.
  • CR0603FX1132ELF