Bourns CR0603-FX-1071ELF

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1071ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
372,586
1,327,678
1,327,678
Authorized Distributors
6
6
6
Resistance
1.07 kΩ
1.07 kΩ
1.07 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

100mW Thick Film Resistors ±100ppm/℃ ±1% 1.07kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071K07L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.07kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-071KL
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-131KL
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0603-FX-1071ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 1.07K OHM 1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.07kOhm ±100ppm/C
Resistor, ruthenium Oxide,1.07Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-1071ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX1071ELF