Bourns CR0603-FX-1004ELF

Res Thick Film 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1004ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+10.34%

CAD Models

Download Bourns CR0603-FX-1004ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
4,184,519
82,993,124
82,993,124
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0603F1M0
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD T/R
Yageo GroupRC0603FR-071ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R / RES SMD 1M OHM 1% 1/10W 0603
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-071ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-131ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0603-FX-1004ELF provided by its distributors.

Res Thick Film 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1MΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.1 W, ±1 %, CR0603-FX-1004ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1MOhm ±100ppm/C
RES, 1M, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:1Mohm; Product Range:CR Series; Voltage Rating:50V;
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1004-ELF
  • CR0603-FX-1004ELF.
  • CR0603FX-1004ELF
  • CR0603FX1004ELF