Bourns CR0603-FW-1005ELF

100mW Thick Film Resistors ±1% ±200ppm/℃ 10MΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FW-1005ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
+10.80%

CAD Models

Download Bourns CR0603-FW-1005ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
693,265
3,152,570
3,152,570
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupAC0603FR-0710ML
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1310ML
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC0603FR-1010ML
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0603-FW-1005ELF provided by its distributors.

100mW Thick Film Resistors ±1% ±200ppm/℃ 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1e+07ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10MOhm ±200ppm/C
SMD Resistor 0603 17.00 x 3.00mm ±1% 1/10W ±200ppm/℃
Res, 10M, 1%, 0.1W, Thick Film, 0603; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Bourns, Inc. CR0603-FW-1005ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FW1005ELF