Bourns CR0402AJ/-000GLF

Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thick Film, 63 mW, 1 A, Surface Mount
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402AJ/-000GLF.

IHS

Datasheet11 pages4 years ago
Datasheet11 pages4 years ago

Inventory History

3 month trend:
-13.54%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
224,023
190,260,345
190,260,345
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Bourns CR0402AJ/-000GLF provided by its distributors.

Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thick Film, 63 mW, 1 A, Surface Mount
Thick Film Resistors ±5% 0Ω 0402 Chip Resistor - Surface Mount ROHS
Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402
RESA 0402 0R JUMPER 63MW, TR07,TAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.