Bourns CR0402-JW-331GLF

Res Thick Film 0402 330 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-JW-331GLF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-17.24%

CAD Models

Download Bourns CR0402-JW-331GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
$ 0.007
Stock
2,298,924
1,298,102
1,298,102
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 330 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0402J330R
Res Thick Film 0402 330 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
Res Thick Film 0402 330 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 330 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 300 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 360 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0402-JW-331GLF provided by its distributors.

Res Thick Film 0402 330 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res, 330R, 0.063W, 50V, Thick Film, 0402 Rohs Compliant: Yes |Bourns, Inc. CR0402-JW-331GLF
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 330Ohm ±200ppm/C
RES, 330R, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402JW-331GLF
  • CR0402JW331GLF