
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CR0402-FX-7501GLF | 19,300 | 10 | Cut Tape | ||||||||
| Arrow Electronics | CR0402-FX-7501GLF | 40,000 | 20K | |||||||||
| DigiKey | CR0402-FX-7501GLFCT-ND | 43,961 | 1 | Cut Tape | ||||||||
| TTI | CR0402-FX-7501GLF | 20,000 | 10K | Tape & Reel | 17h | |||||||
| Onlinecomponents.com | CR0402-FX-7501GLF | 0 | 10K | Bulk |
Download Bourns CR0402-FX-7501GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR0402-FX-7501GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: