Bourns CR0402-FX-5603GLF

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 560kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-5603GLF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.79%

CAD Models

Download Bourns CR0402-FX-5603GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
440,845
1,352,912
1,352,912
Authorized Distributors
6
6
6
Resistance
560 kΩ
560 kΩ
560 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-07560KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 560kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F560K
Res Thick Film 0402 560K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 562kΩ 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 510kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07510KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 510kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0402-FX-5603GLF provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 560kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 560K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res, 560K, 0.0625W, 50V, Thick Film/0402 Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-5603GLF
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 560kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX5603GLF
  • CR0402FX5603GLF