Bourns CR0402-FX-4532GLF

Res Thick Film 0402 45.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-4532GLF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

X-ON

Inventory History

3 month trend:
+7.93%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
1,939,966
38,164,865
38,164,865
Authorized Distributors
6
6
6
Resistance
45.3 kΩ
45.3 kΩ
45.3 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 45.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 45.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0745K3L
SMD Chip Resistor, 45.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0741K2L
Res Thick Film 0402 41.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Bourns CR0402-FX-4532GLF provided by its distributors.

Res Thick Film 0402 45.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res, 45K3, 0.063W, 50V, Thick Film, 0402 Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-4532GLF
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 45.3kOhm ±100ppm/C
RES, 45K3, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX4532GLF