Bourns CR0402-FX-3401GLF

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-3401GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
603,245
387,762
387,762
Authorized Distributors
6
6
6
Resistance
3.4 kΩ
3.4 kΩ
3.4 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2RKF3401X
Res Thick Film 0402 3.4K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 3.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-073K4L
Res Thick Film 0402 3.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-073K4L
Res Thick Film 0402 3.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAF0402FR-073K4L
Res Thick Film 0402 3.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0402-FX-3401GLF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 3.4K OHM 1% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 3.4kOhm ±100ppm/C
Res 0402 3K40 1% 63Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-3401GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX3401GLF