Bourns CR0402-FX-2701GLF

RES SMD 2.7K OHM 1% 1/16W 0402 / 2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2701GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+6.47%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
2,244,876
3,884,787
3,884,787
Authorized Distributors
6
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-072K7L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 2700ohm, 50V, 1% +/-Tol, Surface Mount, 0402
TE ConnectivityCRG0402F2K7
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 2.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-072K7L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS
63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 2.49kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0402-FX-2701GLF provided by its distributors.

RES SMD 2.7K OHM 1% 1/16W 0402 / 2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Res, 2K7, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-2701GLF
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 2.7kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-2701 GLF
  • CR0402FX2701GLF