Bourns CR0402-FX-2493GLF

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2493GLF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-2.57%

CAD Models

Download Bourns CR0402-FX-2493GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
1,383,986
43,034,954
43,034,954
Authorized Distributors
6
6
6
Resistance
249 kΩ
249 kΩ
249 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0402 249K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 249000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-07249KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 249kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07249KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 249kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 240K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402FR-07270KL
Res General Purpose Thick Film 0402 270K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Bourns CR0402-FX-2493GLF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 249K OHM 1% 1/16W 0402
Res 0402 249K 1% 63Mw Tc100 Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-2493GLF
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 249kOhm ±100ppm/C
RES, 249K,1%, 0.063W, THICK FILM, 0402; Resistance: 249kohm; Resistance Tolerance: ± 1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thick Film; Resistor Type: General Purpose; Voltage

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-2493GLF.
  • CR0402FX2493GLF