Bourns CR0402-FX-1741GLF

Res Thick Film 0402 1.74K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1741GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Newark

Arrow.cn

Inventory History

3 month trend:
-3.25%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
391,025
5,144,680
5,144,680
Authorized Distributors
6
6
6
Resistance
1.74 kΩ
1.74 kΩ
1.74 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 1.74K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402FR-071K74L
Res Thick Film 0402 1.74K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1.74K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.69K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 1.78K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-071K8L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.8kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0402-FX-1741GLF provided by its distributors.

Res Thick Film 0402 1.74K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.74kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistance:1.74Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case Style:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns CR0402-FX-1741GLF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-1741GLF.
  • CR0402FX1741GLF