Bourns CR0402-FX-1472GLF

Res Thick Film 0402 14.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1472GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+9.29%

CAD Models

Download Bourns CR0402-FX-1472GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
581,272
1,247,238
1,247,238
Authorized Distributors
6
6
6
Resistance
14.7 kΩ
14.7 kΩ
14.7 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-0714K7L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 14.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 15K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 16kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0402-FX-1472GLF provided by its distributors.

Res Thick Film 0402 14.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 14.7kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Chip Resistors Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-1472GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX1472GLF