Bourns CR0402-FX-1332GLF

Res Thick Film 0402 13.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1332GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.38%

CAD Models

Download Bourns CR0402-FX-1332GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
2,549,315
36,488,673
36,488,673
Authorized Distributors
6
6
6
Resistance
13.3 kΩ
13.3 kΩ
13.3 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 13.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0713K3L
RC Series 0402 0.063 W 13.3 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupAC0402FR-0713K3L
Res Thick Film 0402 13.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 12.1K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Bourns CR0402-FX-1332GLF provided by its distributors.

Res Thick Film 0402 13.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 13.3kOhm ±100ppm/C
Res, 13K3, 1%, 0.063W, 0402, Thick Film; Resistance:13.3Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Bourns, Inc. CR0402-FX-1332GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-1332-GLF
  • CR0402FX1332GLF