Bourns CR0402-FX-12R4GLF

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-12R4GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
19,000
180,580
180,580
Authorized Distributors
6
6
6
Resistance
12.4 Ω
12.4 Ω
12.4 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 12.4 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 12.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0712R4L
RC Series 0402 0.063 W 12.4 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 12.1Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F13R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Bourns CR0402-FX-12R4GLF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 12.4 OHM 1% 1/16W 0402
Chip Resistors Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-12R4GLF
RES 0402 12R4 1% 63MW TC100,TR07,TAPE & REEL - 7 REEL
12.4¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
Thick Film Resistors 12.4OHM 1/16WATT 1%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX12R4GLF