Bourns CR0402-FX-1241GLF

Res Thick Film 0402 1.24K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1241GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
866,832
1,087,118
1,087,118
Authorized Distributors
6
6
6
Resistance
1.24 kΩ
1.24 kΩ
1.24 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 1.24K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0402FR-071K24L
Res Thick Film 0402 1.24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-071K24L
Res Thick Film 0402 1.24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1130ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 1.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR0402-FX-1241GLF provided by its distributors.

Res Thick Film 0402 1.24K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0402 1.24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Chip Resistors Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-1241GLF
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.24kOhm ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX1241GLF