Bourns CR0402-FX-1201GLF

Res Thick Film 0402 1.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1201GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Farnell

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+5.51%

CAD Models

Download Bourns CR0402-FX-1201GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
704,905
6,493,123
6,493,123
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0402F1K2
Fixed Resistor, Thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-071K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-071K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1130ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Bourns CR0402-FX-1201GLF provided by its distributors.

Res Thick Film 0402 1.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.2kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res, 1K2, 1%, Thick Film, 0402; Resistance:1.2Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-1201GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-1201 GLF
  • CR0402FX1201GLF