Bourns CR01005-FW-1003GLF

31.25mW Thick Film Resistors 15V ±200ppm/℃ ±1% 100kΩ 01005 Chip Resistor - Surface Mount ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR01005-FW-1003GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Inventory History

3 month trend:
+114%

CAD Models

Download Bourns CR01005-FW-1003GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.07
$ 0.07
Stock
107,315
242,721
242,721
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
-
Molded
Molded
Tolerance
1 %
1 %
1 %
Power Rating
31.3 mW
31 mW
31 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns CR01005-FW-1003GLF provided by its distributors.

31.25mW Thick Film Resistors 15V ±200ppm/℃ ±1% 100kΩ 01005 Chip Resistor - Surface Mount ROHS
Res Thick Film 01005 100K Ohm 1% 0.031W(1/32W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
Res, 100Kohm, 1%, 15V, 01005, Thick Film; Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:31.25Mw; Resistor Case/Package:01005 [0402 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Bourns, Inc. CR01005-FW-1003GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR01005-FW-1003GLF.
  • CR01005-FW1003GLF
  • CR01005FW1003GLF
  • CR01005FW1003GLF.