Bourns CMP0603AFX-27R0ELF

Res Thick Film 0603 27 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMP0603AFX-27R0ELF.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+172%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.024
$ 0.024
Stock
287,941
828,842
828,842
Authorized Distributors
6
6
6
Resistance
27 Ω
27 Ω
27 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
330 mW
330 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CMP0603AFX-27R0ELF provided by its distributors.

Res Thick Film 0603 27 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, RESHIGHPOWERA 0603 27R 1% 1/4W TC100
27¦¸ ¡À1% 250mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Res, Aec-Q200, 27R, 1%, 0.25W, 0603; Resistance:27Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns, Inc. CMP0603AFX-27R0ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP0603AFX-27R0ELF.
  • CMP0603AFX27R0ELF
  • CMP0603AFX27R0ELF.