Bourns CMF-SDP10-2

PTC Resettable Fuse 0.18A(hold) 0.36A(trip) 230VAC 1A 3.8s SMD Solder Pad 11 X 9 X 11.5mm T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMF-SDP10-2.

JRH Electronics

Datasheet4 pages8 years ago

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+10.77%

CAD Models

Download Bourns CMF-SDP10-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 13 Ohm 25% 2-Pin Radial Bulk
140 V 22 Ohm 1 mA 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor PTC 15 Ohm 20% 2-Pin Radial Bulk
Thermistor PTC 4.6 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 150mA 25% 13Ohm 125C

Descriptions

Descriptions of Bourns CMF-SDP10-2 provided by its distributors.

PTC Resettable Fuse 0.18A(hold) 0.36A(trip) 230VAC 1A 3.8s SMD Solder Pad 11 X 9 X 11.5mm T/R
Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
SMD Resettable Fuse, PPTC, SMD Cube, CMF-SDP, 230 V, 180 mA, 360 mA, 3.8 s
PTC Resettable Fuse, 10ohm, Surface Mount
FUSE, PTC, 0.18A, 230V, SMD; Thermistor Mounting: SMD; Product Range: CMF-SDP Series; Holding Current: 180mA; Tripping Current: 360mA; Voltage Rating: 230VAC; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.