Bourns CM453232-102JL

Ind General Purpose Chip Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-102JL.

IHS

Datasheet4 pages7 years ago

element14 APAC

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+82.72%

CAD Models

Download Bourns CM453232-102JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Molded Bobbin Core 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 1mH 5% 252KHz 30Q-Factor 30mA 40Ohm DCR 1812 T/R
TAIYO YUDENLHL08TB102J
Inductor Power Wirewound 1000uH 5% 252KHz 55Q-Factor Ferrite 0.25A 2.7Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB102J
Ind Power 1mH 5% 252MHz 55Q-Factor Ferrite 250mA Radial Bulk
Inductor Power Drum Core 1000uH 5% 252KHz 40Q-Factor Ferrite 0.15A 6Ohm DCR RDL
TAIYO YUDENLHL10TB102J
Ind Power 1mH 5% 252KHz 50Q-Factor Ferrite 410mA RDL Ammo Pack

Descriptions

Descriptions of Bourns CM453232-102JL provided by its distributors.

Ind General Purpose Chip Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Avnet Japan
FIXED IND 1MH 30MA 40 OHM SMD / 1 mH Unshielded Drum Core, Wirewound Inductor 30 mA 40Ohm Max 1812 (4532 Metric)
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
INDUCTOR, 1MH, 10%, 1812, WIREWOUND; Inductance: 1mH; Product Range: CM453232 Series; DC Current Rating: 30mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 40ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.5MHz; SVHC: No SVHC (15-Jan-2018); Inductor Case Style: 1812 [4532 Metric]

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-102JL.