What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1608E6R8KTA00

Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608E6R8KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

TME

Future Electronics

Inventory History

3 month trend:
-8.36%

CAD Models

Download TDK MLF1608E6R8KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.1
Stock
323,973
118,978
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
35
35
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 45Q-Factor Ferrite 0.015A 1Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 15mA 1Ohm DCR 0805 T/R
TAIYO YUDENLK16086R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.01A 1.3Ohm DCR 0603 T/R
TAIYO YUDENLK21256R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
Ind Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 15mA 0805
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF1608E6R8KTA00 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 6.8 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor
Inductance:6.8Μh; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Mlf Series; Inductance Tolerance:± 10% Rohs Compliant: Yes |Tdk MLF1608E6R8KTA00.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608E6R8KTA00.