Bourns CM322522-2R7JL

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-2R7JL.

IHS

Datasheet3 pages4 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.159
Stock
211,310
136,193
Authorized Distributors
6
6
Inductance
2.7 µH
2.7 µH
Tolerance
5 %
5 %
Current Rating
180 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CM322522-2R7JL provided by its distributors.

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CM322522-2R7JL
Fixed Inductors CHIP INDUCTOR SMT 2.7uH
FIXED IND 2.7UH 180MA 1.1OHM SMD
180mA 2.7uH ±5% 1210 Power Inductors ROHS
MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.