Bourns CM322522-121JL

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-121JL.

IHS

Datasheet3 pages4 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.145
Stock
6,604
199,779
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
5 %
5 %
Current Rating
55 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11 Ω
11 Ω
Q Factor
20
20
Test Frequency
796 kHz
796 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CM322522-121JL provided by its distributors.

General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 120UH 55MA 11 OHM SMD / 120 µH Unshielded Drum Core, Wirewound Inductor 55 mA 11Ohm Max Nonstandard
Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CM322522-121JL
Fixed Inductors CHIP INDUCTOR SMT 120uH
55mA 120uH ±5% 1210 Power Inductors ROHS
MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.