Bourns CM322522-120KL

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-120KL.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-1.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 12uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.8Ohm DCR 0603 T/R
Inductor General Purpose Chip Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
TAIYO YUDENLK1608120K-T
Inductor RF Shielded Multi-Layer 12uH 10% 2MHz 35Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 T/R
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns CM322522-120KL provided by its distributors.

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
2.52MHz 33MHz 125mA 30@2.52MHz 12¦ÌH 2.5¦¸ ¡À10% 1210 , 3.2mm*2.5mm*2.2mm
FIXED IND 12UH 125MA 2.5 OHM SMD
125mA 12uH ±10% 1210 Power Inductors ROHS
CM322522 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 12muH
MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL
Chip Inductor, 12Uh 125Ma 10% 33Mhz; Inductance:12Μh; Dc Resistance Max:2.5Ohm; Self Resonant Frequency:33Mhz; Dc Current Rating:125Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Cm322522 Series; Core Material:Ferrite Rohs Compliant: Yes |Bourns, Inc. CM322522-120KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.