Bourns CHP0603AFX-1003ELF

333.333mW Thick Film Resistors 75V ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CHP0603AFX-1003ELF.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-0.56%

CAD Models

Download Bourns CHP0603AFX-1003ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.026
$ 0.026
Stock
859,499
3,129,593
3,129,593
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
330 mW
330 mW
330 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns CHP0603AFX-1003ELF provided by its distributors.

333.333mW Thick Film Resistors 75V ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 100K Ohm 1% 0.33W(1/3W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, Aec-Q200, 100K, 1%, 0.33W, 0603 Rohs Compliant: Yes |Bourns, Inc. CHP0603AFX-1003ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHP0603AFX-1003ELF.
  • CHP0603AFX1003ELF
  • CHP0603AFX1003ELF.